19.9V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-219AD (MicroSMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSMP12A-M3/89A

DigiKey Part Number
MSMP12A-M3/89AGITR-ND - Tape & Reel (TR)
MSMP12A-M3/89AGICT-ND - Cut Tape (CT)
MSMP12A-M3/89AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSMP12A-M3/89A
Description
TVS DIODE 12VWM 19.9VC DO219AD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
19.9V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-219AD (MicroSMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
7.5A
Mfr
Power - Peak Pulse
150W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-219AD
Voltage - Reverse Standoff (Typ)
12V
Supplier Device Package
Voltage - Breakdown (Min)
13.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
19.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.35700kr.13.57
100kr.0.84960kr.84.96
500kr.0.62816kr.314.08
1.000kr.0.55653kr.556.53
2.000kr.0.49614kr.992.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500kr.0.43739kr.1,968.26
9.000kr.0.39574kr.3,561.66
13.500kr.0.37450kr.5,055.75
22.500kr.0.35062kr.7,888.95
31.500kr.0.33648kr.10,599.12
45.000kr.0.32273kr.14,522.85
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500