Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MMSZ5266B-E3-18 | |
|---|---|
DigiKey Part Number | MMSZ5266B-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5266B-E3-18 |
Description | DIODE ZENER 68V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 230 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 52 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5266B-E3-08 | Vishay General Semiconductor - Diodes Division | 12.138 | 112-MMSZ5266B-E3-08CT-ND | kr.2.92000 | Parametric Equivalent |
| MMSZ5266B-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5266B-G3-08-ND | kr.0.26470 | Parametric Equivalent |
| MMSZ5266B-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5266B-G3-18-ND | kr.0.36468 | Parametric Equivalent |
| MMSZ5266C-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5266C-E3-08-ND | kr.0.47842 | Parametric Equivalent |
| MMSZ5266C-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5266C-E3-18-ND | kr.0.49947 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.49273 | kr.4,927.30 |
| 20.000 | kr.0.45205 | kr.9,041.00 |
| 30.000 | kr.0.43133 | kr.12,939.90 |
| 50.000 | kr.0.40805 | kr.20,402.50 |
| 70.000 | kr.0.39426 | kr.27,598.20 |
| 100.000 | kr.0.38199 | kr.38,199.00 |
| Unit Price without VAT: | kr.0.49273 |
|---|---|
| Unit Price with VAT: | kr.0.61591 |





