Zener Diode 47 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 47 V 500 mW ±2% Surface Mount SOD-123
SOD 123

MMSZ5261C-E3-08

DigiKey Part Number
112-MMSZ5261C-E3-08TR-ND - Tape & Reel (TR)
112-MMSZ5261C-E3-08CT-ND - Cut Tape (CT)
112-MMSZ5261C-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5261C-E3-08
Description
DIODE ZENER 47V 500MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
105 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 36 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.870
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.79400kr.17.94
100kr.1.13300kr.113.30
500kr.0.84550kr.422.75
1.000kr.0.75256kr.752.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.63423kr.1,902.69
6.000kr.0.57454kr.3,447.24
9.000kr.0.54411kr.4,896.99
15.000kr.0.50990kr.7,648.50
21.000kr.0.48964kr.10,282.44
30.000kr.0.46994kr.14,098.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000