MFR Recommended
Similar
Similar
Similar
Similar



MMSZ5260C-HE3-18 | |
|---|---|
DigiKey Part Number | MMSZ5260C-HE3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5260C-HE3-18 |
Description | DIODE ZENER 43V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 33 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 93 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5260C-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ5260C-HE3_A-18TR-ND | kr.0.46218 | MFR Recommended |
| CMHZ5260B TR PBFREE | Central Semiconductor Corp | 9.362 | 1514-CMHZ5260BTRPBFREECT-ND | kr.3.42000 | Similar |
| DDZ43-7 | Diodes Incorporated | 2.685 | 31-DDZ43-7CT-ND | kr.1.52000 | Similar |
| DDZ9717S-7 | Diodes Incorporated | 0 | DDZ9717S-7-ND | kr.0.52174 | Similar |
| MMSZ43T1G | onsemi | 2.420 | MMSZ43T1GOSCT-ND | kr.1.08000 | Similar |






