MMSZ5260C-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.43878
Datasheet

Similar


Diodes Incorporated
In Stock: 2.530
Unit Price: kr.1.65000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 9.362
Unit Price: kr.3.42000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.685
Unit Price: kr.1.52000
Datasheet

Similar


Diodes Incorporated
In Stock: 865
Unit Price: kr.1.71000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.52174
Datasheet

Similar


onsemi
In Stock: 301
Unit Price: kr.1.65000
Datasheet

Similar


onsemi
In Stock: 5.575
Unit Price: kr.1.90000
Datasheet

Similar


onsemi
In Stock: 5.266
Unit Price: kr.2.03000
Datasheet
Zener Diode 43 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 43 V 500 mW ±2% Surface Mount SOD-123
SOD 123

MMSZ5260C-HE3-08

DigiKey Part Number
MMSZ5260C-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5260C-HE3-08
Description
DIODE ZENER 43V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 43 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 33 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
93 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5260C-HE3_A-08Vishay General Semiconductor - Diodes Division0112-MMSZ5260C-HE3_A-08TR-NDkr.0.43878MFR Recommended
BZT52C43Q-7-FDiodes Incorporated2.53031-BZT52C43Q-7-FCT-NDkr.1.65000Similar
CMHZ5260B TR PBFREECentral Semiconductor Corp9.3621514-CMHZ5260BTRPBFREECT-NDkr.3.42000Similar
DDZ43-7Diodes Incorporated2.68531-DDZ43-7CT-NDkr.1.52000Similar
DDZ43S-7Diodes Incorporated865DDZ43S-7DICT-NDkr.1.71000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types