Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar



MMSZ5260C-G3-18 | |
|---|---|
DigiKey Part Number | MMSZ5260C-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5260C-G3-18 |
Description | DIODE ZENER 43V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 93 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 33 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5260C-E3-08 | Vishay General Semiconductor - Diodes Division | 11.903 | MMSZ5260C-E3-08GICT-ND | kr.2.92000 | Parametric Equivalent |
| MMSZ5260C-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5260C-E3-18-ND | kr.0.49526 | Parametric Equivalent |
| MMSZ5260C-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5260C-G3-08-ND | kr.0.39587 | Parametric Equivalent |
| CMHZ5260B TR PBFREE | Central Semiconductor Corp | 9.362 | 1514-CMHZ5260BTRPBFREECT-ND | kr.3.42000 | Similar |
| DDZ43S-7 | Diodes Incorporated | 865 | DDZ43S-7DICT-ND | kr.1.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.41743 | kr.4,174.30 |
| 20.000 | kr.0.38469 | kr.7,693.80 |
| Unit Price without VAT: | kr.0.41743 |
|---|---|
| Unit Price with VAT: | kr.0.52179 |





