Zener Diode 30 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 30 V 500 mW ±2% Surface Mount SOD-123
SOD 123

MMSZ5256C-G3-08

DigiKey Part Number
112-MMSZ5256C-G3-08TR-ND - Tape & Reel (TR)
112-MMSZ5256C-G3-08CT-ND - Cut Tape (CT)
112-MMSZ5256C-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5256C-G3-08
Description
DIODE ZENER 30V 500MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
49 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 23 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SZMMSZ30T1Gonsemi3.875SZMMSZ30T1GOSCT-NDkr.2.35000Similar
In-Stock: 12.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.54100kr.15.41
100kr.0.96810kr.96.81
500kr.0.71896kr.359.48
1.000kr.0.63825kr.638.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.53552kr.1,606.56
6.000kr.0.48369kr.2,902.14
9.000kr.0.45726kr.4,115.34
15.000kr.0.42754kr.6,413.10
21.000kr.0.40994kr.8,608.74
30.000kr.0.39282kr.11,784.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500