


MMSZ5256C-E3-18 | |
|---|---|
DigiKey Part Number | 112-MMSZ5256C-E3-18TR-ND - Tape & Reel (TR) 112-MMSZ5256C-E3-18CT-ND - Cut Tape (CT) 112-MMSZ5256C-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5256C-E3-18 |
Description | DIODE ZENER 30V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 49 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 23 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 |
| 10 | kr.1.01100 | kr.10.11 |
| 100 | kr.0.62850 | kr.62.85 |
| 500 | kr.0.46156 | kr.230.78 |
| 1.000 | kr.0.40742 | kr.407.42 |
| 2.000 | kr.0.36183 | kr.723.66 |
| 5.000 | kr.0.31228 | kr.1,561.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.28161 | kr.2,816.10 |
| 20.000 | kr.0.25578 | kr.5,115.60 |
| 30.000 | kr.0.24262 | kr.7,278.60 |
| 50.000 | kr.0.22782 | kr.11,391.00 |
| 70.000 | kr.0.21905 | kr.15,333.50 |
| 100.000 | kr.0.21053 | kr.21,053.00 |
| 250.000 | kr.0.19200 | kr.48,000.00 |
| Unit Price without VAT: | kr.1.66000 |
|---|---|
| Unit Price with VAT: | kr.2.07500 |

