Zener Diode 30 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 30 V 500 mW ±2% Surface Mount SOD-123
SOD 123

MMSZ5256C-E3-08

DigiKey Part Number
112-MMSZ5256C-E3-08TR-ND - Tape & Reel (TR)
112-MMSZ5256C-E3-08CT-ND - Cut Tape (CT)
112-MMSZ5256C-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5256C-E3-08
Description
DIODE ZENER 30V 500MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
49 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 23 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.770
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.78800kr.17.88
100kr.1.12980kr.112.98
500kr.0.84284kr.421.42
1.000kr.0.75015kr.750.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.63214kr.1,896.42
6.000kr.0.57262kr.3,435.72
9.000kr.0.54227kr.4,880.43
15.000kr.0.50815kr.7,622.25
21.000kr.0.48794kr.10,246.74
30.000kr.0.46830kr.14,049.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000