MMSZ5256B-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.40750
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.36037
Datasheet

Upgrade


onsemi
In Stock: 5.729
Unit Price: kr.2.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.65000
Datasheet

Similar


Diodes Incorporated
In Stock: 26.370
Unit Price: kr.1.59000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.41527
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.52174
Datasheet

Similar


Diodes Incorporated
In Stock: 13.580
Unit Price: kr.1.59000
Datasheet
Zener Diode 30 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 30 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5256B-HE3-08

DigiKey Part Number
112-MMSZ5256B-HE3-08TR-ND - Tape & Reel (TR)
112-MMSZ5256B-HE3-08CT-ND - Cut Tape (CT)
112-MMSZ5256B-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5256B-HE3-08
Description
DIODE ZENER 30V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 30 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 23 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
49 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5256B-HE3_A-08Vishay General Semiconductor - Diodes Division0112-MMSZ5256B-HE3_A-08TR-NDkr.0.40750MFR Recommended
DDZ9713Q-7Diodes Incorporated0DDZ9713Q-7-NDkr.0.36037Upgrade
SZMMSZ4713T1Gonsemi5.729SZMMSZ4713T1GOSCT-NDkr.2.16000Upgrade
BZT52C30Q-7-FDiodes Incorporated031-BZT52C30Q-7-FCT-NDkr.1.65000Similar
BZT52C30S-7-FDiodes Incorporated26.370BZT52C30S-FDICT-NDkr.1.59000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types