Parametric Equivalent
Parametric Equivalent



MMSZ5254C-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5254C-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5254C-HE3_A-08 |
Description | DIODE ZENER 27V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 21 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 41 Ohms | Supplier Device Package SOD-123 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5254C-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ5254C-HE3_A-18TR-ND | kr.0.43990 | Parametric Equivalent |
| BZT52-B27-QX | Nexperia USA Inc. | 0 | 1727-BZT52-B27-QXTR-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.41742 | kr.6,261.30 |
| 30.000 | kr.0.41007 | kr.12,302.10 |
| Unit Price without VAT: | kr.0.41742 |
|---|---|
| Unit Price with VAT: | kr.0.52178 |



