Similar
Similar



MMSZ5253B-E3-18 | |
|---|---|
DigiKey Part Number | MMSZ5253B-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5253B-E3-18 |
Description | DIODE ZENER 25V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 25 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 35 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 19 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACZRW5253B-G | Comchip Technology | 0 | ACZRW5253B-G-ND | kr.0.33697 | Similar |
| MMSZ4710T1G | onsemi | 64.925 | MMSZ4710T1GOSCT-ND | kr.1.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.48681 | kr.4,868.10 |
| 20.000 | kr.0.44653 | kr.8,930.60 |
| 30.000 | kr.0.42601 | kr.12,780.30 |
| 50.000 | kr.0.40295 | kr.20,147.50 |
| 70.000 | kr.0.38930 | kr.27,251.00 |
| 100.000 | kr.0.37644 | kr.37,644.00 |
| Unit Price without VAT: | kr.0.48681 |
|---|---|
| Unit Price with VAT: | kr.0.60851 |



