


MMSZ5250B-E3-08 | |
|---|---|
DigiKey Part Number | MMSZ5250B-E3-08GITR-ND - Tape & Reel (TR) MMSZ5250B-E3-08GICT-ND - Cut Tape (CT) MMSZ5250B-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5250B-E3-08 |
Description | DIODE ZENER 20V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5250B_R1_00001 | Panjit International Inc. | 6.544 | 3757-MMSZ5250B_R1_00001CT-ND | kr.0.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.1.78200 | kr.17.82 |
| 100 | kr.1.12430 | kr.112.43 |
| 500 | kr.0.83868 | kr.419.34 |
| 1.000 | kr.0.74625 | kr.746.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.62854 | kr.1,885.62 |
| 6.000 | kr.0.56920 | kr.3,415.20 |
| 9.000 | kr.0.53894 | kr.4,850.46 |
| 15.000 | kr.0.50492 | kr.7,573.80 |
| 21.000 | kr.0.48476 | kr.10,179.96 |
| 30.000 | kr.0.46517 | kr.13,955.10 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |


