MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar



MMSZ5248C-HE3-18 | |
|---|---|
DigiKey Part Number  | MMSZ5248C-HE3-18-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MMSZ5248C-HE3-18  | 
Description  | DIODE ZENER 18V 500MW SOD123  | 
Customer Reference  | |
Detailed Description  | Zener Diode 18 V 500 mW ±2% Surface Mount SOD-123  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±2%  | |
Power - Max  | 500 mW  | |
Impedance (Max) (Zzt)  | 21 Ohms  | |
Current - Reverse Leakage @ Vr  | 100 nA @ 14 V  | |
Operating Temperature  | -55°C ~ 150°C  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | SOD-123  | |
Base Product Number  | 








