MMSZ5248B-HE3_A-08 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.42955
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 12.000
Unit Price: kr.2.73000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.46218
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.44625

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5248B-HE3_A-08

DigiKey Part Number
112-MMSZ5248B-HE3_A-08TR-ND - Tape & Reel (TR)
112-MMSZ5248B-HE3_A-08CT-ND - Cut Tape (CT)
112-MMSZ5248B-HE3_A-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5248B-HE3_A-08
Description
DIODE ZENER 18V 500MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
21 Ohms
Supplier Device Package
SOD-123
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5248B-HE3_A-18Vishay General Semiconductor - Diodes Division0112-MMSZ5248B-HE3_A-18TR-NDkr.0.42955Parametric Equivalent
MMSZ5248C-HE3_A-08Vishay General Semiconductor - Diodes Division12.000112-MMSZ5248C-HE3_A-08CT-NDkr.2.73000Parametric Equivalent
MMSZ5248C-HE3_A-18Vishay General Semiconductor - Diodes Division0112-MMSZ5248C-HE3_A-18TR-NDkr.0.46218Parametric Equivalent
AMMSZ5248B-HFComchip Technology0641-AMMSZ5248B-HFTR-NDkr.0.44625Parametric Equivalent
BZT52-B18-QXNexperia USA Inc.01727-BZT52-B18-QXTR-NDkr.0.00000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.57900kr.15.79
100kr.0.99350kr.99.35
500kr.0.73836kr.369.18
1.000kr.0.65575kr.655.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.55063kr.1,651.89
6.000kr.0.49756kr.2,985.36
9.000kr.0.47051kr.4,234.59
15.000kr.0.44010kr.6,601.50
21.000kr.0.42208kr.8,863.68
30.000kr.0.40456kr.12,136.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000