Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MMSZ5248B-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5248B-HE3_A-08TR-ND - Tape & Reel (TR) 112-MMSZ5248B-HE3_A-08CT-ND - Cut Tape (CT) 112-MMSZ5248B-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5248B-HE3_A-08 |
Description | DIODE ZENER 18V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 21 Ohms | Supplier Device Package SOD-123 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5248B-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ5248B-HE3_A-18TR-ND | kr.0.42955 | Parametric Equivalent |
| MMSZ5248C-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 12.000 | 112-MMSZ5248C-HE3_A-08CT-ND | kr.2.73000 | Parametric Equivalent |
| MMSZ5248C-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ5248C-HE3_A-18TR-ND | kr.0.46218 | Parametric Equivalent |
| AMMSZ5248B-HF | Comchip Technology | 0 | 641-AMMSZ5248B-HFTR-ND | kr.0.44625 | Parametric Equivalent |
| BZT52-B18-QX | Nexperia USA Inc. | 0 | 1727-BZT52-B18-QXTR-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.57900 | kr.15.79 |
| 100 | kr.0.99350 | kr.99.35 |
| 500 | kr.0.73836 | kr.369.18 |
| 1.000 | kr.0.65575 | kr.655.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.55063 | kr.1,651.89 |
| 6.000 | kr.0.49756 | kr.2,985.36 |
| 9.000 | kr.0.47051 | kr.4,234.59 |
| 15.000 | kr.0.44010 | kr.6,601.50 |
| 21.000 | kr.0.42208 | kr.8,863.68 |
| 30.000 | kr.0.40456 | kr.12,136.80 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |








