


MMSZ5248B-E3-08 | |
|---|---|
DigiKey Part Number | MMSZ5248B-E3-08TR-ND - Tape & Reel (TR) MMSZ5248B-E3-08CT-ND - Cut Tape (CT) MMSZ5248B-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5248B-E3-08 |
Description | DIODE ZENER 18V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 21 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4705T1G | onsemi | 32.400 | MMSZ4705T1GOSCT-ND | kr.1.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.11800 | kr.21.18 |
| 100 | kr.1.34530 | kr.134.53 |
| 500 | kr.1.00958 | kr.504.79 |
| 1.000 | kr.0.90117 | kr.901.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.76317 | kr.2,289.51 |
| 6.000 | kr.0.69360 | kr.4,161.60 |
| 9.000 | kr.0.65813 | kr.5,923.17 |
| 15.000 | kr.0.61828 | kr.9,274.20 |
| 21.000 | kr.0.59466 | kr.12,487.86 |
| 30.000 | kr.0.57172 | kr.17,151.60 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |








