Zener Diode 17 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 17 V 500 mW ±2% Surface Mount SOD-123
SOD 123

MMSZ5247C-HE3-08

DigiKey Part Number
112-MMSZ5247C-HE3-08TR-ND - Tape & Reel (TR)
112-MMSZ5247C-HE3-08CT-ND - Cut Tape (CT)
112-MMSZ5247C-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5247C-HE3-08
Description
DIODE ZENER 17V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 17 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 13 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
19 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5247C-HE3_A-08Vishay General Semiconductor - Diodes Division0112-MMSZ5247C-HE3_A-08TR-NDkr.0.30002MFR Recommended
CMHZ5247B TR PBFREECentral Semiconductor Corp4.0551514-CMHZ5247BTRPBFREECT-NDkr.3.34000Similar
MMSZ4704T1Gonsemi26.058MMSZ4704T1GOSCT-NDkr.0.74000Similar
SZMMSZ4704T1Gonsemi3.332SZMMSZ4704T1GOSCT-NDkr.1.47000Similar
SZMMSZ4704T3Gonsemi9.830SZMMSZ4704T3GOSCT-NDkr.1.13000Similar
In-Stock: 54
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.27432kr.4,114.80
30.000kr.0.26948kr.8,084.40
75.000kr.0.24205kr.18,153.75
150.000kr.0.20978kr.31,467.00
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.11600kr.11.16
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.79300kr.7.93
100kr.0.53130kr.53.13
500kr.0.40576kr.202.88
1.000kr.0.36335kr.363.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500