MFR Recommended
Upgrade



MMSZ5247B-HE3-18 | |
|---|---|
DigiKey Part Number | MMSZ5247B-HE3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5247B-HE3-18 |
Description | DIODE ZENER 17V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 17 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 13 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 19 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5247B-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ5247B-HE3_A-18TR-ND | kr.0.42955 | MFR Recommended |
| SZMMSZ4704T1G | onsemi | 3.332 | SZMMSZ4704T1GOSCT-ND | kr.2.16000 | Upgrade |
| DDZ9704-7 | Diodes Incorporated | 12.640 | DDZ9704DICT-ND | kr.1.84000 | Similar |




