


MMSZ5246B-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5246B-HE3_A-08TR-ND - Tape & Reel (TR) 112-MMSZ5246B-HE3_A-08CT-ND - Cut Tape (CT) 112-MMSZ5246B-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5246B-HE3_A-08 |
Description | DIODE ZENER 16V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.62600 | kr.16.26 |
| 100 | kr.0.90940 | kr.90.94 |
| 500 | kr.0.62092 | kr.310.46 |
| 1.000 | kr.0.50560 | kr.505.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.44529 | kr.1,335.87 |
| 6.000 | kr.0.40138 | kr.2,408.28 |
| 9.000 | kr.0.37898 | kr.3,410.82 |
| 15.000 | kr.0.30720 | kr.4,608.00 |
| 21.000 | kr.0.29253 | kr.6,143.13 |
| 150.000 | kr.0.27285 | kr.40,927.50 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |

