


MMSZ5245C-E3-08 | |
|---|---|
DigiKey Part Number | MMSZ5245C-E3-08GITR-ND - Tape & Reel (TR) MMSZ5245C-E3-08GICT-ND - Cut Tape (CT) MMSZ5245C-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5245C-E3-08 |
Description | DIODE ZENER 15V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 16 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 11 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.78800 | kr.17.88 |
| 100 | kr.1.12980 | kr.112.98 |
| 500 | kr.0.84284 | kr.421.42 |
| 1.000 | kr.0.75015 | kr.750.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.63214 | kr.1,896.42 |
| 6.000 | kr.0.57262 | kr.3,435.72 |
| 9.000 | kr.0.54227 | kr.4,880.43 |
| 15.000 | kr.0.50815 | kr.7,622.25 |
| 21.000 | kr.0.48794 | kr.10,246.74 |
| 30.000 | kr.0.46830 | kr.14,049.00 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |




