


MMSZ5244C-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5244C-HE3_A-08TR-ND - Tape & Reel (TR) 112-MMSZ5244C-HE3_A-08CT-ND - Cut Tape (CT) 112-MMSZ5244C-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5244C-HE3_A-08 |
Description | DIODE ZENER 14V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 10 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 15 Ohms | Supplier Device Package SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.68600 | kr.16.86 |
| 100 | kr.1.06130 | kr.106.13 |
| 500 | kr.0.79034 | kr.395.17 |
| 1.000 | kr.0.70273 | kr.702.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.59114 | kr.1,773.42 |
| 6.000 | kr.0.53485 | kr.3,209.10 |
| 9.000 | kr.0.50615 | kr.4,555.35 |
| 15.000 | kr.0.47388 | kr.7,108.20 |
| 21.000 | kr.0.45477 | kr.9,550.17 |
| 30.000 | kr.0.43618 | kr.13,085.40 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

