Zener Diode 14 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 14 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5244B-HE3-18

DigiKey Part Number
112-MMSZ5244B-HE3-18TR-ND - Tape & Reel (TR)
112-MMSZ5244B-HE3-18CT-ND - Cut Tape (CT)
112-MMSZ5244B-HE3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5244B-HE3-18
Description
DIODE ZENER 14V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 14 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 10 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
15 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5244B-HE3_A-18Vishay General Semiconductor - Diodes Division0112-MMSZ5244B-HE3_A-18TR-NDkr.0.42782MFR Recommended
CMHZ5244B TR PBFREECentral Semiconductor Corp22.2701514-CMHZ5244BTRPBFREECT-NDkr.3.42000Similar
DDZ14Q-7Diodes Incorporated0DDZ14Q-7-NDkr.0.31440Similar
DDZ9701Q-7Diodes Incorporated2.31531-DDZ9701Q-7CT-NDkr.1.52000Similar
MMSZ4701T1Gonsemi2.402MMSZ4701T1GOSCT-NDkr.1.08000Similar
In-Stock: 5.100
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.98300kr.9.83
100kr.0.60990kr.60.99
500kr.0.44658kr.223.29
1.000kr.0.39371kr.393.71
2.000kr.0.34911kr.698.22
5.000kr.0.30063kr.1,503.15
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.69100kr.6.91
100kr.0.46220kr.46.22
500kr.0.35188kr.175.94
1.000kr.0.31465kr.314.65
2.000kr.0.28264kr.565.28
5.000kr.0.24720kr.1,236.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250