


MMSZ5242C-E3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5242C-E3-08TR-ND - Tape & Reel (TR) 112-MMSZ5242C-E3-08CT-ND - Cut Tape (CT) 112-MMSZ5242C-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5242C-E3-08 |
Description | DIODE ZENER 12V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 9.1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ12T1G | onsemi | 33.484 | MMSZ12T1GOSCT-ND | kr.1.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.79400 | kr.17.94 |
| 100 | kr.1.13300 | kr.113.30 |
| 500 | kr.0.84550 | kr.422.75 |
| 1.000 | kr.0.75256 | kr.752.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.63423 | kr.1,902.69 |
| 6.000 | kr.0.57454 | kr.3,447.24 |
| 9.000 | kr.0.54411 | kr.4,896.99 |
| 15.000 | kr.0.50990 | kr.7,648.50 |
| 21.000 | kr.0.48964 | kr.10,282.44 |
| 30.000 | kr.0.46994 | kr.14,098.20 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |





