Zener Diode 11 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 11 V 500 mW ±2% Surface Mount SOD-123
SOD 123

MMSZ5241C-E3-18

DigiKey Part Number
112-MMSZ5241C-E3-18TR-ND - Tape & Reel (TR)
112-MMSZ5241C-E3-18CT-ND - Cut Tape (CT)
112-MMSZ5241C-E3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5241C-E3-18
Description
DIODE ZENER 11V 500MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
22 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 8.4 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5241C-E3-08Vishay General Semiconductor - Diodes Division14.465112-MMSZ5241C-E3-08CT-NDkr.2.92000Parametric Equivalent
BZT52C11-13-FDiodes Incorporated0BZT52C11-13-F-NDkr.0.19963Similar
BZT52C11S-7-FDiodes Incorporated2.839BZT52C11S-FDICT-NDkr.1.39000Similar
DDZ11CS-7Diodes Incorporated2.857DDZ11CS-7DICT-NDkr.3.17000Similar
DDZ9698T-7Diodes Incorporated39031-DDZ9698T-7CT-NDkr.2.66000Similar
In-Stock: 9.875
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.78800kr.17.88
100kr.1.12980kr.112.98
500kr.0.84284kr.421.42
1.000kr.0.75015kr.750.15
2.000kr.0.67201kr.1,344.02
5.000kr.0.58730kr.2,936.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.53487kr.5,348.70
20.000kr.0.49077kr.9,815.40
30.000kr.0.46830kr.14,049.00
50.000kr.0.44305kr.22,152.50
70.000kr.0.42809kr.29,966.30
100.000kr.0.41356kr.41,356.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000