MMSZ5240B-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


onsemi
In Stock: 552
Unit Price: kr.2.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 115.437
Unit Price: kr.2.92000
Datasheet

Similar


Diodes Incorporated
In Stock: 12.138
Unit Price: kr.1.39000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.45471
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.33710
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.31440
Datasheet

Similar


Diodes Incorporated
In Stock: 1.328
Unit Price: kr.1.71000
Datasheet

Similar


Diodes Incorporated
In Stock: 4.984
Unit Price: kr.1.59000
Datasheet

Similar


Diodes Incorporated
In Stock: 612
Unit Price: kr.2.66000
Datasheet

Similar


Diodes Incorporated
In Stock: 13
Unit Price: kr.2.66000
Datasheet

Similar


onsemi
In Stock: 9.499
Unit Price: kr.1.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 32.286
Unit Price: kr.1.27000
Datasheet

Similar


Diodes Incorporated
In Stock: 29.302
Unit Price: kr.1.46000
Datasheet
Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5240B-E3-18

DigiKey Part Number
MMSZ5240B-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5240B-E3-18
Description
DIODE ZENER 10V 500MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
17 Ohms
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 8 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SZMMSZ4697T1Gonsemi552SZMMSZ4697T1GOSCT-NDkr.2.16000Upgrade
BZT52C10LP-7Diodes Incorporated115.437BZT52C10LPDICT-NDkr.2.92000Similar
BZT52C10T-7Diodes Incorporated12.138BZT52C10T-7DICT-NDkr.1.39000Similar
CMHZ5240B TR PBFREECentral Semiconductor Corp01514-CMHZ5240BTRPBFREETR-NDkr.0.45471Similar
CZRW5240B-GComchip Technology0CZRW5240B-G-NDkr.0.33710Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.48681kr.4,868.10
20.000kr.0.46377kr.9,275.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.48681
Unit Price with VAT:kr.0.60851