


MMSZ5237C-E3-08 | |
|---|---|
DigiKey Part Number | MMSZ5237C-E3-08GITR-ND - Tape & Reel (TR) MMSZ5237C-E3-08GICT-ND - Cut Tape (CT) MMSZ5237C-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5237C-E3-08 |
Description | DIODE ZENER 8.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6.5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.0.77400 | kr.7.74 |
| 100 | kr.0.37410 | kr.37.41 |
| 500 | kr.0.36766 | kr.183.83 |
| 1.000 | kr.0.35475 | kr.354.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.34116 | kr.1,023.48 |
| 6.000 | kr.0.30607 | kr.1,836.42 |
| 9.000 | kr.0.28817 | kr.2,593.53 |
| 15.000 | kr.0.19350 | kr.2,902.50 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |

