MMSZ5232B-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.60000
Datasheet

Upgrade


onsemi
In Stock: 20.761
Unit Price: kr.1.08000
Datasheet

Upgrade


onsemi
In Stock: 14.790
Unit Price: kr.2.16000
Datasheet

Upgrade


onsemi
In Stock: 10.000
Unit Price: kr.2.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.3.17000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.59000
Datasheet

Similar


Comchip Technology
In Stock: 2.117
Unit Price: kr.1.90000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.625
Unit Price: kr.1.65000
Datasheet

Similar


Diodes Incorporated
In Stock: 20.242
Unit Price: kr.1.59000
Datasheet

Similar


Diodes Incorporated
In Stock: 31.480
Unit Price: kr.2.66000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.953
Unit Price: kr.2.66000
Datasheet

Similar


Diodes Incorporated
In Stock: 19.040
Unit Price: kr.1.39000
Datasheet

Similar


onsemi
In Stock: 24.157
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 21.948
Unit Price: kr.1.27000
Datasheet
Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5232B-HE3-08

DigiKey Part Number
112-MMSZ5232B-HE3-08TR-ND - Tape & Reel (TR)
112-MMSZ5232B-HE3-08CT-ND - Cut Tape (CT)
112-MMSZ5232B-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5232B-HE3-08
Description
DIODE ZENER 5.6V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
11 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5232B-HE3_A-08Vishay General Semiconductor - Diodes Division0112-MMSZ5232B-HE3_A-08CT-NDkr.2.60000MFR Recommended
MMSZ4690T3Gonsemi20.761MMSZ4690T3GOSCT-NDkr.1.08000Upgrade
SZMMSZ4690T1Gonsemi14.790SZMMSZ4690T1GOSCT-NDkr.2.16000Upgrade
SZMMSZ4690T3Gonsemi10.000SZMMSZ4690T3GOSCT-NDkr.2.16000Upgrade
BZT52C5V6LP-7Diodes Incorporated0BZT52C5V6LPDICT-NDkr.3.17000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types