Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar



MMSZ5232B-G3-18 | |
|---|---|
DigiKey Part Number | MMSZ5232B-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5232B-G3-18 |
Description | DIODE ZENER 5.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 11 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.36353 | kr.3,635.30 |
| 20.000 | kr.0.33176 | kr.6,635.20 |
| 30.000 | kr.0.31557 | kr.9,467.10 |
| 50.000 | kr.0.29737 | kr.14,868.50 |
| 70.000 | kr.0.28659 | kr.20,061.30 |
| 100.000 | kr.0.27612 | kr.27,612.00 |
| Unit Price without VAT: | kr.0.36353 |
|---|---|
| Unit Price with VAT: | kr.0.45441 |







