


MMSZ5230B-E3-18 | |
|---|---|
DigiKey Part Number | MMSZ5230B-E3-18GITR-ND - Tape & Reel (TR) MMSZ5230B-E3-18GICT-ND - Cut Tape (CT) MMSZ5230B-E3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5230B-E3-18 |
Description | DIODE ZENER 4.7V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.67200 | kr.6.72 |
| 100 | kr.0.28160 | kr.28.16 |
| 500 | kr.0.26240 | kr.131.20 |
| 1.000 | kr.0.23680 | kr.236.80 |
| 2.000 | kr.0.22080 | kr.441.60 |
| 5.000 | kr.0.20480 | kr.1,024.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.16000 | kr.1,600.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

