


MMSZ5230B-E3-08 | |
|---|---|
DigiKey Part Number | MMSZ5230B-E3-08GITR-ND - Tape & Reel (TR) MMSZ5230B-E3-08GICT-ND - Cut Tape (CT) MMSZ5230B-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5230B-E3-08 |
Description | DIODE ZENER 4.7V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 19 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ5230B TR13 | Central Semiconductor Corp | 6.842 | CMHZ5230BTR13CT-ND | kr.6.53000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.76900 | kr.17.69 |
| 100 | kr.1.11390 | kr.111.39 |
| 500 | kr.0.83080 | kr.415.40 |
| 1.000 | kr.0.73931 | kr.739.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.62274 | kr.1,868.22 |
| 6.000 | kr.0.56394 | kr.3,383.64 |
| 9.000 | kr.0.53398 | kr.4,805.82 |
| 15.000 | kr.0.50028 | kr.7,504.20 |
| 21.000 | kr.0.48032 | kr.10,086.72 |
| 30.000 | kr.0.46091 | kr.13,827.30 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |


