MMSZ5229C-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.44205
Datasheet

Similar


Central Semiconductor Corp
In Stock: 10.348
Unit Price: kr.3.42000
Datasheet

Similar


onsemi
In Stock: 11.319
Unit Price: kr.1.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.753
Unit Price: kr.2.16000
Datasheet

Similar


onsemi
In Stock: 9.014
Unit Price: kr.2.35000
Datasheet
Zener Diode 4.3 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.3 V 500 mW ±2% Surface Mount SOD-123
SOD 123

MMSZ5229C-HE3-08

DigiKey Part Number
MMSZ5229C-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5229C-HE3-08
Description
DIODE ZENER 4.3V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
22 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5229C-HE3_A-08Vishay General Semiconductor - Diodes Division0112-MMSZ5229C-HE3_A-08TR-NDkr.0.44205MFR Recommended
CMHZ5229B TR PBFREECentral Semiconductor Corp10.3481514-CMHZ5229BTRPBFREECT-NDkr.3.42000Similar
MMSZ4V3T1Gonsemi11.319MMSZ4V3T1GOSCT-NDkr.1.08000Similar
MMSZ5229BS-7-FDiodes Incorporated1.753MMSZ5229BS-FDICT-NDkr.2.16000Similar
SZMMSZ4687T1Gonsemi9.014SZMMSZ4687T1GOSCT-NDkr.2.35000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types