


MMSZ5229C-E3-08 | |
---|---|
DigiKey Part Number | 112-MMSZ5229C-E3-08TR-ND - Tape & Reel (TR) 112-MMSZ5229C-E3-08CT-ND - Cut Tape (CT) 112-MMSZ5229C-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5229C-E3-08 |
Description | DIODE ZENER 4.3V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.15000 | kr.1.15 |
10 | kr.0.77400 | kr.7.74 |
100 | kr.0.37120 | kr.37.12 |
500 | kr.0.36480 | kr.182.40 |
1.000 | kr.0.35840 | kr.358.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.33852 | kr.1,015.56 |
6.000 | kr.0.30370 | kr.1,822.20 |
9.000 | kr.0.28594 | kr.2,573.46 |
15.000 | kr.0.24960 | kr.3,744.00 |
21.000 | kr.0.24261 | kr.5,094.81 |
75.000 | kr.0.21734 | kr.16,300.50 |
150.000 | kr.0.20173 | kr.30,259.50 |
300.000 | kr.0.19200 | kr.57,600.00 |
Unit Price without VAT: | kr.1.15000 |
---|---|
Unit Price with VAT: | kr.1.43750 |