Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar



MMSZ5228C-G3-08 | |
|---|---|
DigiKey Part Number | MMSZ5228C-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5228C-G3-08 |
Description | DIODE ZENER 3.9V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 23 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5228C-E3-08 | Vishay General Semiconductor - Diodes Division | 22.482 | 112-MMSZ5228C-E3-08CT-ND | kr.2.92000 | Parametric Equivalent |
| MMSZ5228C-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5228C-E3-18-ND | kr.0.49526 | Parametric Equivalent |
| MMSZ5228C-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5228C-G3-18-ND | kr.0.41743 | Parametric Equivalent |
| BZT52C3V9S-7-F | Diodes Incorporated | 62.736 | BZT52C3V9S-FDICT-ND | kr.1.59000 | Similar |
| SZMMSZ3V9T1G | onsemi | 59 | SZMMSZ3V9T1GOSCT-ND | kr.2.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.39587 | kr.5,938.05 |
| 30.000 | kr.0.38469 | kr.11,540.70 |
| Unit Price without VAT: | kr.0.39587 |
|---|---|
| Unit Price with VAT: | kr.0.49484 |




