MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar



MMSZ5226B-HE3-18 | |
|---|---|
DigiKey Part Number | MMSZ5226B-HE3-18GITR-ND - Tape & Reel (TR) MMSZ5226B-HE3-18GICT-ND - Cut Tape (CT) MMSZ5226B-HE3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5226B-HE3-18 |
Description | DIODE ZENER 3.3V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 25 µA @ 1 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 28 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5226B-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ5226B-HE3_A-18TR-ND | kr.0.43818 | MFR Recommended |
| BZT52C3V3-7-F | Diodes Incorporated | 21.809 | BZT52C3V3-FDICT-ND | kr.1.27000 | Similar |
| BZT52C3V3T-7 | Diodes Incorporated | 0 | BZT52C3V3T-7DICT-ND | kr.1.39000 | Similar |
| CMHZ5226B TR PBFREE | Central Semiconductor Corp | 10.698 | 1514-CMHZ5226BTRPBFREECT-ND | kr.3.42000 | Similar |
| DDZ9684-7 | Diodes Incorporated | 217.769 | DDZ9684-7DICT-ND | kr.1.59000 | Similar |






