


MMSZ5226B-HE3-08 | |
---|---|
DigiKey Part Number | 112-MMSZ5226B-HE3-08TR-ND - Tape & Reel (TR) 112-MMSZ5226B-HE3-08CT-ND - Cut Tape (CT) 112-MMSZ5226B-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5226B-HE3-08 |
Description | DIODE ZENER 3.3V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 28 Ohms | |
Current - Reverse Leakage @ Vr | 25 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.47000 | kr.1.47 |
10 | kr.0.91500 | kr.9.15 |
100 | kr.0.56960 | kr.56.96 |
500 | kr.0.41740 | kr.208.70 |
1.000 | kr.0.36800 | kr.368.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.30498 | kr.914.94 |
6.000 | kr.0.27314 | kr.1,638.84 |
9.000 | kr.0.25689 | kr.2,312.01 |
Unit Price without VAT: | kr.1.47000 |
---|---|
Unit Price with VAT: | kr.1.83750 |