Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5226B-E3-08

DigiKey Part Number
112-MMSZ5226B-E3-08TR-ND - Tape & Reel (TR)
112-MMSZ5226B-E3-08CT-ND - Cut Tape (CT)
112-MMSZ5226B-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5226B-E3-08
Description
DIODE ZENER 3.3V 500MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5226B-E3-08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
28 Ohms
Mfr
Current - Reverse Leakage @ Vr
25 µA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMHZ5226B TR PBFREECentral Semiconductor Corp10.6981514-CMHZ5226BTRPBFREECT-NDkr.3.42000Similar
In-Stock: 19.834
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.76900kr.17.69
100kr.1.11390kr.111.39
500kr.0.83080kr.415.40
1.000kr.0.73931kr.739.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.62274kr.1,868.22
6.000kr.0.56394kr.3,383.64
9.000kr.0.53398kr.4,805.82
15.000kr.0.50028kr.7,504.20
21.000kr.0.48032kr.10,086.72
30.000kr.0.46091kr.13,827.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250