Parametric Equivalent



MMSZ5225C-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5225C-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5225C-HE3_A-08 |
Description | DIODE ZENER 3V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.36236 | kr.5,435.40 |
| 30.000 | kr.0.33236 | kr.9,970.80 |
| 45.000 | kr.0.31707 | kr.14,268.15 |
| 75.000 | kr.0.29990 | kr.22,492.50 |
| 105.000 | kr.0.28972 | kr.30,420.60 |
| 150.000 | kr.0.28000 | kr.42,000.00 |
| Unit Price without VAT: | kr.0.36236 |
|---|---|
| Unit Price with VAT: | kr.0.45295 |


