Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar



MMSZ5225C-G3-08 | |
|---|---|
DigiKey Part Number | MMSZ5225C-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5225C-G3-08 |
Description | DIODE ZENER 3V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.29102 | kr.4,365.30 |
| 30.000 | kr.0.26590 | kr.7,977.00 |
| 45.000 | kr.0.25309 | kr.11,389.05 |
| 75.000 | kr.0.23870 | kr.17,902.50 |
| 105.000 | kr.0.23018 | kr.24,168.90 |
| 150.000 | kr.0.22190 | kr.33,285.00 |
| Unit Price without VAT: | kr.0.29102 |
|---|---|
| Unit Price with VAT: | kr.0.36378 |






