


MMSZ4716-HE3_A-18 | |
---|---|
DigiKey Part Number | 112-MMSZ4716-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4716-HE3_A-18 |
Description | DIODE ZENER 39V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 nA @ 29.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.36454 | kr.3,645.40 |
20.000 | kr.0.33262 | kr.6,652.40 |
30.000 | kr.0.31635 | kr.9,490.50 |
50.000 | kr.0.29807 | kr.14,903.50 |
70.000 | kr.0.28724 | kr.20,106.80 |
100.000 | kr.0.27672 | kr.27,672.00 |
Unit Price without VAT: | kr.0.36454 |
---|---|
Unit Price with VAT: | kr.0.45568 |