Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ4716-E3-08

DigiKey Part Number
MMSZ4716-E3-08GITR-ND - Tape & Reel (TR)
MMSZ4716-E3-08GICT-ND - Cut Tape (CT)
MMSZ4716-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ4716-E3-08
Description
DIODE ZENER 39V 500MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 nA @ 29.6 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±5%
Base Product Number
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.386
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.76300kr.17.63
100kr.1.11200kr.111.20
500kr.0.82952kr.414.76
1.000kr.0.73810kr.738.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.62168kr.1,865.04
6.000kr.0.56298kr.3,377.88
9.000kr.0.53305kr.4,797.45
15.000kr.0.49940kr.7,491.00
21.000kr.0.47947kr.10,068.87
30.000kr.0.46009kr.13,802.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250