


MMSZ4709-E3-18 | |
|---|---|
DigiKey Part Number | MMSZ4709-E3-18GITR-ND - Tape & Reel (TR) MMSZ4709-E3-18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMSZ4709-E3-18 |
Description | DIODE ZENER 24V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 18.2 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ4709 TR PBFREE | Central Semiconductor Corp | 13.109 | 1514-CMHZ4709TRPBFREECT-ND | kr.3.17000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.76300 | kr.17.63 |
| 100 | kr.1.11200 | kr.111.20 |
| 500 | kr.0.82952 | kr.414.76 |
| 1.000 | kr.0.73810 | kr.738.10 |
| 2.000 | kr.0.66101 | kr.1,322.02 |
| 5.000 | kr.0.57746 | kr.2,887.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.52575 | kr.5,257.50 |
| 20.000 | kr.0.48226 | kr.9,645.20 |
| 30.000 | kr.0.46009 | kr.13,802.70 |
| 50.000 | kr.0.43519 | kr.21,759.50 |
| 70.000 | kr.0.42044 | kr.29,430.80 |
| 100.000 | kr.0.40611 | kr.40,611.00 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

