Upgrade



MMSZ4704-G3-18 | |
|---|---|
DigiKey Part Number | MMSZ4704-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4704-G3-18 |
Description | DIODE ZENER 17V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 12.9 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDZ9704-7 | Diodes Incorporated | 12.640 | DDZ9704DICT-ND | kr.1.84000 | Direct |
| SZMMSZ4704T3G | onsemi | 19.830 | SZMMSZ4704T3GOSCT-ND | kr.1.65000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.36468 | kr.3,646.80 |
| 20.000 | kr.0.33281 | kr.6,656.20 |
| 30.000 | kr.0.31657 | kr.9,497.10 |
| 50.000 | kr.0.29831 | kr.14,915.50 |
| 70.000 | kr.0.28750 | kr.20,125.00 |
| 100.000 | kr.0.27699 | kr.27,699.00 |
| Unit Price without VAT: | kr.0.36468 |
|---|---|
| Unit Price with VAT: | kr.0.45585 |



