SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

MMSZ4698-E3-08

DigiKey Part Number
112-MMSZ4698-E3-08TR-ND - Tape & Reel (TR)
112-MMSZ4698-E3-08CT-ND - Cut Tape (CT)
112-MMSZ4698-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ4698-E3-08
Description
DIODE ZENER 11V 500MW SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
50 nA @ 8.4 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.67200kr.6.72
100kr.0.30720kr.30.72
500kr.0.29440kr.147.20
1.000kr.0.28160kr.281.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.29361kr.880.83
6.000kr.0.26278kr.1,576.68
9.000kr.0.24706kr.2,223.54
15.000kr.0.22937kr.3,440.55
21.000kr.0.22579kr.4,741.59
30.000kr.0.17246kr.5,173.80
75.000kr.0.16082kr.12,061.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000