Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ4694-E3-18

DigiKey Part Number
112-MMSZ4694-E3-18TR-ND - Tape & Reel (TR)
112-MMSZ4694-E3-18CT-ND - Cut Tape (CT)
112-MMSZ4694-E3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ4694-E3-18
Description
DIODE ZENER 8.2V 500MW SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
1 µA @ 6.2 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.975
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.97000kr.0.97
10kr.0.67700kr.6.77
100kr.0.29030kr.29.03
500kr.0.27736kr.138.68
1.000kr.0.25155kr.251.55
2.000kr.0.24833kr.496.66
5.000kr.0.24510kr.1,225.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.19350kr.1,935.00
20.000kr.0.16125kr.3,225.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.97000
Unit Price with VAT:kr.1.21250