


| MMSZ4694-E3-08 | |
|---|---|
| DigiKey Part Number | 112-MMSZ4694-E3-08TR-ND - Tape & Reel (TR) 112-MMSZ4694-E3-08CT-ND - Cut Tape (CT) 112-MMSZ4694-E3-08DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MMSZ4694-E3-08 | 
| Description | DIODE ZENER 8.2V 500MW SOD123 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 500 mW | |
| Current - Reverse Leakage @ Vr | 1 µA @ 6.2 V | |
| Operating Temperature | -55°C ~ 150°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-123 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 | 
| 10 | kr.0.67200 | kr.6.72 | 
| 100 | kr.0.31360 | kr.31.36 | 
| 500 | kr.0.30720 | kr.153.60 | 
| 1.000 | kr.0.29440 | kr.294.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.29361 | kr.880.83 | 
| 6.000 | kr.0.26278 | kr.1,576.68 | 
| 9.000 | kr.0.24706 | kr.2,223.54 | 
| 15.000 | kr.0.16000 | kr.2,400.00 | 
| Unit Price without VAT: | kr.0.96000 | 
|---|---|
| Unit Price with VAT: | kr.1.20000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark