


MMSZ4692-E3-08 | |
|---|---|
DigiKey Part Number | MMSZ4692-E3-08GITR-ND - Tape & Reel (TR) MMSZ4692-E3-08GICT-ND - Cut Tape (CT) MMSZ4692-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4692-E3-08 |
Description | DIODE ZENER 6.8V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ4692-E3-08 Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 5.1 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.76300 | kr.17.63 |
| 100 | kr.1.11080 | kr.111.08 |
| 500 | kr.0.82814 | kr.414.07 |
| 1.000 | kr.0.73690 | kr.736.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.62064 | kr.1,861.92 |
| 6.000 | kr.0.56202 | kr.3,372.12 |
| 9.000 | kr.0.53212 | kr.4,789.08 |
| 15.000 | kr.0.49853 | kr.7,477.95 |
| 21.000 | kr.0.47862 | kr.10,051.02 |
| 30.000 | kr.0.45927 | kr.13,778.10 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |


