Upgrade
Similar
Similar
Similar
Similar
Similar
Similar



MMSZ4691-E3-18 | |
|---|---|
DigiKey Part Number | MMSZ4691-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4691-E3-18 |
Description | DIODE ZENER 6.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 5 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ4627 | Central Semiconductor Corp | 8.951 | CMHZ4627CT-ND | kr.4.50000 | Upgrade |
| CMHZ4691 TR PBFREE | Central Semiconductor Corp | 371 | 1514-CMHZ4691TRPBFREECT-ND | kr.4.50000 | Upgrade |
| BZT52C6V2LP-7 | Diodes Incorporated | 0 | BZT52C6V2LPDICT-ND | kr.2.92000 | Similar |
| BZT52C6V2T-7 | Diodes Incorporated | 423 | BZT52C6V2T-7DICT-ND | kr.1.39000 | Similar |
| DDZ6V2BS-7 | Diodes Incorporated | 0 | DDZ6V2BS-7DICT-ND | kr.1.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.48765 | kr.4,876.50 |
| 20.000 | kr.0.46475 | kr.9,295.00 |
| Unit Price without VAT: | kr.0.48765 |
|---|---|
| Unit Price with VAT: | kr.0.60956 |







