MFR Recommended
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar



MMSZ4690-HE3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ4690-HE3-08TR-ND - Tape & Reel (TR) 112-MMSZ4690-HE3-08CT-ND - Cut Tape (CT) 112-MMSZ4690-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4690-HE3-08 |
Description | DIODE ZENER 5.6V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123 |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Current - Reverse Leakage @ Vr 10 µA @ 4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4690-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ4690-HE3_A-08CT-ND | kr.2.60000 | MFR Recommended |
| MMSZ5V6T1G | onsemi | 22.829 | MMSZ5V6T1GOSCT-ND | kr.1.08000 | Direct |
| MMSZ5V6T3G | onsemi | 1.423 | MMSZ5V6T3GOSCT-ND | kr.1.27000 | Direct |
| SZMMSZ4690ET1G | onsemi | 3.968 | SZMMSZ4690ET1GOSCT-ND | kr.2.85000 | Direct |
| SZMMSZ4690ET3G | onsemi | 24.013 | 488-SZMMSZ4690ET3GCT-ND | kr.1.84000 | Direct |








