


MMSZ4689-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ4689-HE3_A-08TR-ND - Tape & Reel (TR) 112-MMSZ4689-HE3_A-08CT-ND - Cut Tape (CT) 112-MMSZ4689-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4689-HE3_A-08 |
Description | DIODE ZENER 5.1V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.68300 | kr.16.83 |
| 100 | kr.0.95940 | kr.95.94 |
| 500 | kr.0.64602 | kr.323.01 |
| 1.000 | kr.0.51840 | kr.518.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.43490 | kr.1,304.70 |
| 6.000 | kr.0.39185 | kr.2,351.10 |
| 9.000 | kr.0.36989 | kr.3,329.01 |
| 15.000 | kr.0.33280 | kr.4,992.00 |
| 21.000 | kr.0.33058 | kr.6,942.18 |
| 30.000 | kr.0.31635 | kr.9,490.50 |
| 75.000 | kr.0.28513 | kr.21,384.75 |
| 150.000 | kr.0.26585 | kr.39,877.50 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |








